448005-2

Heilind Number:AMP448005-2
Manufacturer:TE Connectivity
Manufacturer Number:448005-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 ROW BOX RCPT 210 POS 100C/L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 448005-2
Housing Material:Polyphenylene Sulfide
Number of Rows:3
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper, CuNiSi
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Contact Amperage:3 A
Number of Positions:210
Housing Color:Brown
Mount Orientation:Vertical
GPL:299
Packaging:Package
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.096 in, 2.44 mm
Connector Height:11.43 mm, .45 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5364
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
Post Size:.025 x .025 in, .64 x .64 mm
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Application Solder Feature:Board Standoff
Termination Post Tail Length:13.08 mm, .515 in
Terminations Per Post:2 High
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.24 mm, .6 in
PCB Contact Termination Area Plating Thickness:30 µin
Material Flammability Standard:UL 94V-0
Part Aliases:448005-2
SKU:AMP448005-2

Detailed Description

Elevate your PCB connectivity with this high-performance mezzanine board stacking connector. Designed for vertical mounting on panels, this connector boasts a robust housing made of UL 94V-0 rated Polyphenylene Sulfide in a sleek brown finish. With a total of 210 gold-plated contacts, each featuring a dual termination method of Beryllium Copper and CuNiSi, this connector ensures reliable signal transmission in aerospace, defense, and marine applications. Operating seamlessly in a wide temperature range from -85 to 257°F, it guarantees enhanced durability. The square contact shape and matrix layout offer efficient signal routing, while the shrouded header type and mount orientation provide added protection. Ideal for demanding circuit setups, this connector is a must-have for your next project.