448007-2

Heilind Number:AMP448007-2
Manufacturer:TE Connectivity
Manufacturer Number:448007-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 ROW BOX PIN 210 POS R/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 448007-2
Housing Material:Polyphenylene Sulfide
Number of Rows:3
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Contact Amperage:3 A
Number of Positions:210
Housing Color:Brown
Mount Orientation:Right Angle
GPL:299
Packaging:Package
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.57 mm, .496 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5365
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
Post Size:.025 x .025 in, .64 x .64 mm
ECCN:EAR99
Board to Board Configuration:Right Angle
Application Assembly Feature:None
Termination Post Tail Length:.14 in, 3.55 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Stack Height:15.24 mm, .6 in
Material Flammability Standard:UL 94V-0
Part Aliases:448007-2
SKU:AMP448007-2

Detailed Description

Enhance your PCB connection with this high-quality Right Angle Board to Board Mezzanine Connector. Featuring a durable Polyphenylene Sulfide housing in a sleek Brown color, it offers exceptional performance in aerospace, defense, and marine applications. With 210 gold-plated brass pins, it ensures reliable signal transmission, while its UL 94V-0 flammability standard certification guarantees safety. The 2.54mm pitch and 3A contact amperage make it suitable for various circuit requirements. Whether for panel mounting or PCB assembly, this connector, with its right-angle orientation and shrouded header design, provides ease of installation. Operating flawlessly in a wide temperature range from -85 to 257°F, it's a dependable choice for your electronic projects. Upgrade your connectivity solutions with this versatile board-to-board connector.