448008-1

Heilind Number:AMP448008-1
Manufacturer:TE Connectivity
Manufacturer Number:448008-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 ROW BOX PIN 180 POS R/A S/L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 448008-1
Housing Material:Polyphenylene Sulfide
Number of Rows:3
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:2
Contact Amperage:3 A
Number of Positions:180
Housing Color:Brown
Mount Orientation:Right Angle
GPL:299
Number of Loaded Positions:120
Packaging:Package
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.096 in, 2.44 mm
Connector Height:12.57 mm, .495 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5365
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
Post Size:.025 x .025 in, .64 x .64 mm
ECCN:EAR99
Board to Board Configuration:Right Angle
Application Assembly Feature:None
Termination Post Tail Length:.14 in, 3.55 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Stack Height:15.24 mm, .6 in
Material Flammability Standard:UL 94V-0
Part Aliases:448008-1
SKU:AMP448008-1

Detailed Description

Enhance your PCB connections with our Mezzanine & Board Stacking Connector, designed for seamless signal transmission in aerospace, defense, and marine applications. With a durable Polyphenylene Sulfide housing in a rich brown hue, this right-angle panel-mount connector offers secure through-hole solder termination for reliable performance. Featuring three rows of gold-plated brass pins with a pitch of 2.54mm (.1in), it ensures efficient connectivity with a total of 180 positions. Operating in a wide temperature range from -85 to 257°F, it meets stringent UL 94V-0 flammability standards, guaranteeing safety in any environment. With a shrouded header design and a stack height of .6in (15.24mm), it provides easy PCB mounting and alignment, while the polarized mating alignment ensures proper connection every time. Whether for industrial or commercial use, this connector is a versatile solution for your board-to-board connectivity needs.