448138-3

Heilind Number:AMP448138-3
Manufacturer:TE Connectivity
Manufacturer Number:448138-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CNCT, SZ 20 PSTD PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 448138-3
Series:AMP ARINC 600 Series
Termination Method:Through Hole - Solder
Contact Material:Leaded Copper
Contact Size:20
Contact Type:Pin
Contact Length:1.146 in, 29.11 mm
GPL:257
Packaging:Package
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4971
ECCN:EAR99
Contact Orientation:Straight
Contact Retention Type in Housing:Retention Clip
Color Code:Red/Orange
Part Aliases:448138-3
SKU:AMP448138-3

Detailed Description

Elevate your aerospace, defense, and marine connectivity with our CNCT PSTD PIN component. Designed for seamless integration into ARINC 600 Series systems, this pin boasts a robust Through Hole - Solder termination method for secure attachment to Printed Circuit Boards. Crafted from high-quality Leaded Copper with a 1.146-inch contact length, it ensures reliable signal transmission. The gold plating in the mating area guarantees optimal conductivity, while the retention clip in the housing offers added stability. With RoHS compliance and a vibrant Red/Orange color code for easy identification, this connector is a must-have for your mission-critical applications.