448139-6

Heilind Number:AMP448139-6
Manufacturer:TE Connectivity
Manufacturer Number:448139-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CNCT, SZ 16 PSTD PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 448139-6
Series:AMP ARINC 600 Series
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Size:16
Contact Type:Pin
Contact Length:1.411 in, 35.84 mm
GPL:257
Packaging:Package
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4971
ECCN:EAR99
Contact Orientation:Straight
Contact Retention Type in Housing:Retention Clip
Color Code:Blue/Orange
Part Aliases:448139-6
SKU:AMP448139-6

Detailed Description

Enhance your aerospace, defense, or marine equipment with this high-performance CNCT connector, featuring a size 16 PSTD pin. Designed for reliability, the copper alloy contact material with gold plating ensures optimal conductivity, while the straight orientation and retention clip guarantee secure connections. With solder termination for easy installation on printed circuit boards, this component is essential for mission-critical applications. Compliant with RoHS regulations, it's also environmentally friendly. Upgrade your systems with the AMP ARINC 600 Series connector, the trusted choice for demanding environments.