| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 448143-1 |
| Color: | White |
| Accessory Type: | Sealing Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Material: | Polytetrafluoroethylene (PTFE) |
| Compatible Contact Size: | 1 |
| GPL: | 257 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4971 |
| Connector System: | Cable-to-Panel |
| ECCN: | EAR99 |
| Compatible Gender: | Plug |
| Part Aliases: | 448143-1 |
| SKU: | AMP448143-1 |
448143-1
Specifications
Detailed Description
Ensure secure and reliable cable connections with this MOD SZ 1 SEAL PLUG. Designed for aerospace, defense, and marine applications, this white sealing plug is crafted from durable Polytetrafluoroethylene (PTFE) and is suitable for use in extreme temperatures ranging from -65 to 125°C (-85 to 257°F). With a cable mount (free-hanging) design, it guarantees easy installation and maintenance. Perfect for cable-to-panel connections, this plug is essential for maintaining optimal performance in various environments. Its RoHS compliance and sealable construction make it a trusted choice for high-quality connectivity solutions.

