448153-2

Heilind Number:AMP448153-2
Manufacturer:TE Connectivity
Manufacturer Number:448153-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG ASSY,SZ 2,COAX 3C3, NM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 448153-2
SKU:AMP448153-2

Detailed Description

Enhance your power connectivity with this Plug Assembly, Size 2, designed for coaxial applications in the aerospace, defense, and marine industries. With a robust construction featuring gold-plated copper contacts and a durable brass shell, this connector ensures reliable performance in harsh environments. Its 32A amperage rating and 3-position configuration make it ideal for power transmission. Operating within a wide temperature range, from -50 to 125°C (-22 to 257°F), it guarantees consistent functionality. Whether terminating to a printed circuit board or wire and cable, this connector offers versatile connectivity options. Its non-magnetic stainless steel retainer clip and RoHS compliance further enhance its suitability for various applications. Upgrade your cable-to-cable connections with this high-quality, power signal coaxial connector.