| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 448153-4 |
| Amperage: | 32 A |
| Gender: | Plug |
| Number of Contacts: | 3 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Shell Plating: | Tin over Copper |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 3 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 3C3 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 448153-4 |
| SKU: | AMP448153-4 |
448153-4
Specifications
Detailed Description
Experience reliable power connectivity with our AMPLIMITE 3C3 SZ 2 Plug. Featuring a robust design with 32A amperage, this connector ensures efficient performance in demanding environments. With 3 contacts, 2.77mm pitch, and shell size 2, it offers secure and precise connections. The contact pins are plated with tin over copper for enhanced conductivity. Suitable for power applications, it can be mounted on printed circuit boards or cables. Operating temperature range from -50 to 125°C makes it versatile for various industries, including Aerospace Defense & Marine. Trust in the quality and durability of this connector for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2024 | P-24-025747 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility. | Download | |||
| 05/07/2024 | P-24-025834 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility. | Download | |||
| 02/29/2024 | P-24-025806 - Remove CSA and UL logos. Remove CSA and UL logos from the front metal AMPLIMITE D-Sub shell. Removal will not affect M24308 compliance/qualification or design, nor change fit and function. CSA certification will not be pursued; UL recognition will be retained but removed from the shells. Packaging will show UL recognition/approval on labels. | Download | |||

