| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 448313-2 |
| Termination Method: | Crimp |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Shell Plating: | Gold |
| Contact Length: | 20.93 mm, .82 in |
| GPL: | 257 |
| Shell Material: | Beryllium Copper |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3460 |
| Ferrule Material: | Copper |
| Ferrule Plating: | Gold |
| ECCN: | EAR99 |
| Contact Style: | Twinax |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Snap-In |
| Color Code: | Blue |
| Part Aliases: | 448313-2 |
| SKU: | AMP448313-2 |
448313-2
Specifications
Detailed Description
Enhance your aerospace, defense, and marine connectivity with this Triaxial Pin, meticulously crafted to ARINC standards. Featuring a size 8 contact with gold shell plating, its Beryllium Copper construction ensures durability in demanding environments. The crimp termination method offers secure attachment to wires and cables, while the straight contact orientation and snap-in retention type make installation a breeze. With gold plating in the mating area and a color-coded blue design, this connector guarantees reliable performance. Rest assured, it is fully RoHS compliant, meeting stringent environmental standards. Elevate your electronic systems with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91907-1 | ![]() |


