| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 448518-1 |
| Housing Material: | Diallyl Phthalate |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 3 A |
| Number of Positions: | 34 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .096 in, 2.44 mm |
| Connector Height: | 10.16 mm, .4 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5087 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Stackable: | No |
| Post Size: | .025 in, .64 mm |
| Number of Coax Positions: | 8 |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | 18.42 mm, .725 in |
| Terminations Per Post: | 3 High |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 15.24 mm, .6 in |
| PCB Contact Termination Area Plating Thickness: | 30 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 448518-1 |
| SKU: | AMP448518-1 |
448518-1
Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for precision and reliability, this vertical-mount receptacle boasts a durable Diallyl Phthalate housing in a striking blue color. With 34 gold-plated contacts and a 2.54mm pitch, it ensures seamless signal transmission. Meeting the rigorous standards of Aerospace Defense & Marine applications, it operates flawlessly in temperatures ranging from -85 to 257°F. Featuring a staggered contact layout and a shrouded header, it offers secure mating and efficient board-to-board connectivity. Ideal for demanding environments, this connector is a top choice for mission-critical systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 227605-1 | ![]() |


