| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 448540-2 |
| Gender: | Male |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Shell Plating: | Gold |
| GPL: | 257 |
| Shell Material: | Brass |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3460 |
| Dielectric Material: | PTFE |
| ECCN: | EAR99 |
| Contact Style: | Coax |
| Termination Post Tail Length: | 10.2 mm, .402 in |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Snap-In |
| Part Aliases: | 448540-2 |
| SKU: | AMP448540-2 |
448540-2
Specifications
Detailed Description
This Pin PCB with a size 8 coaxial connection (ARINC-TRIAX) is designed for robust and reliable performance in aerospace, defense, and marine applications. The male contact, made of beryllium copper with gold plating, ensures optimal signal transmission. Its straight orientation and through-hole solder termination method make it easy to install on a printed circuit board. The brass shell with gold plating offers durability and corrosion resistance. With a contact size of 8 and PTFE dielectric material, this connector meets high standards for quality and performance. RoHS compliant and ECCN classified as EAR99, it is suitable for use in various electronic systems. The snap-in contact retention type and color-coded design facilitate easy identification and installation, making it an essential component for connectors in rack and panel setups.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91907-1 | ![]() |


