| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 448541-1 |
| Gender: | Male |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Overall Length: | 10.21 |
| Body Orientation: | Straight |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Shell Plating: | Gold |
| Contact Length: | 10.21 mm |
| GPL: | 257 |
| Shell Material: | Brass |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3460 |
| Dielectric Material: | PTFE |
| ECCN: | EAR99 |
| Contact Style: | Triax |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Press-Fit |
| Part Aliases: | 448541-1 |
| SKU: | AMP448541-1 |
448541-1
Specifications
Detailed Description
Enhance connectivity within your PCB system with this ARINC-triax pin, designed for size 8 applications. Featuring a male gender and through-hole solder termination method, it ensures secure and reliable performance. Crafted from beryllium copper with gold plating, the contact materials guarantee optimal conductivity and durability. The straight body orientation and 10.21mm overall length make it suitable for various setups, while the brass shell with gold plating adds to its robust construction. Compliant with RoHS standards, this aerospace defense and marine-grade connector is perfect for board-to-board PCB connections, offering a versatile and dependable solution for your electronic assemblies.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91907-1 | ![]() |


