| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 448705-1 |
| Series: | AMP ARINC 600 Series |
| Connector Type: | Housing Assembly |
| Gender: | Female |
| Mount Type: | Board Mount |
| Panel Mount Type: | Clinch Nut |
| Connector and Housing Type: | Receptacle |
| Product: | Rack & Panel Connectors |
| SKU: | AMP448705-1 |
448705-1
Specifications
Detailed Description
Easily connect and secure your ARINC SZ1 components with our Receptacle Connector Assembly. Part of the AMP ARINC 600 Series, this female connector is designed for efficient board mounting, with a panel mount feature for added stability. Manufactured with RoHS compliance in mind, it ensures high-quality performance while meeting environmental standards. Perfect for various applications, this connector assembly is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2013 | P-13-009427 - Manufacturing location change. | Download | |||

