| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 449379-2 |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Contact Amperage: | 10 A |
| GPL: | 243 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4990 |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Contact Style: | Long |
| High Current: | No |
| Part Aliases: | 449379-2 |
| SKU: | AMP449379-2 |
449379-2
Specifications
Detailed Description
Experience robust power connectivity with our AMPLIMITE CONT PWR 8 STR POST AU. This male connector boasts a durable Copper Alloy construction, ensuring reliable performance in demanding environments. Featuring a contact size of 8 and a pin type, it offers secure and efficient power transfer with a contact amperage of 10A. With a gold over nickel plating on the mating area, it guarantees excellent conductivity while withstanding harsh conditions. Designed for the Aerospace Defense & Marine industries, this connector is suitable for power circuit applications, terminating to printed circuit boards with ease. Operating at temperatures ranging from -55 to 125°C (-67 to 257°F), it is built to deliver consistent performance in a wide range of settings. Rest assured of its quality and environmental compliance with ROHS certification. Elevate your power connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/06/2015 | E-14-019232 - Product Improvement. Replace full-gold contacts with select plate version; no impact on performance. | Download | |||

