449619-3

Heilind Number:AMP449619-3
Manufacturer:TE Connectivity
Manufacturer Number:449619-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MINI BOX PIN HDR 4 RW KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 449619-3
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:4
Mount Type:Panel
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Contact Amperage:3 A
Number of Positions:300
Housing Color:Gray
Mount Orientation:Vertical
GPL:299
Packaging:Package
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.096 in, 2.44 mm
Connector Height:19.05 mm, .75 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4832
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Application Solder Feature:Board Standoff
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Stack Height:15.24 mm, .6 in
PCB Contact Termination Area Plating Thickness:120 µin
Contact Mating Area Length:.14 in
Material Flammability Standard:UL 94V-0
Part Aliases:449619-3
SKU:AMP449619-3

Detailed Description

Enhance your PCB connectivity with our Mini Box Pin HDR Kit. This vertical-mounting header features four rows of 300 positions, ideal for signal transmission in aerospace, defense, and marine applications. Constructed with durable LCP housing and gold-plated copper alloy contacts, it ensures reliable performance in extreme temperatures ranging from -85 to 257°F. With a pitch of 2.54mm and contact amperage of 3A, it meets stringent industry standards for safety and efficiency. Easy to install with mounting hole retention, this header is reflow solder capable and complies with UL 94V-0 flammability regulations. Perfect for board-to-board configurations, its shrouded design and polarized mating alignment offer secure connections. Upgrade your electronic systems with this high-quality PCB connector, designed for optimal functionality and longevity.