449690-1

Heilind Number:AMP449690-1
Manufacturer:TE Connectivity
Manufacturer Number:449690-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LGH-1 BULKHEAD RECEPT.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 449690-1
Gender:Male
Number of Contacts:1
Voltage:20000 V DC
Contact Type:Pin
Number of Positions:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Product:Circular Power Connectors
Product Type:Lead Assembly
SKU:AMP449690-1

Detailed Description

Easily facilitate power connections with the LGH-1 BULKHEAD RECEPT. This male connector features a single contact point, suitable for high-voltage applications up to 20000 V DC. Designed for durability, it operates flawlessly in a wide temperature range from -55 to 125°C (-67 to 257°F). Perfect for use in Circular Power Connectors, this lead assembly ensures reliable performance in demanding environments. Rest assured of its quality, as it complies with RoHS standards. Upgrade your connectivity with this essential component.