| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 449810-1 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 6000 V DC |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| GPL: | 343 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Panel Mount Type: | Flange with Mounting Holes |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4081 |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| Cable Exit Angle: | 180° |
| Contact Retention: | With |
| Connector and Housing Type: | Plug |
| Part Aliases: | 449810-1 |
| SKU: | AMP449810-1 |
449810-1
Specifications
Detailed Description
Enhance your power connectivity with this Plug Assembly featuring .25 inch posts, designed for reliable performance in Aerospace, Defense, and Marine applications. With a durable Polyester-GF housing, this connector ensures secure termination on Printed Circuit Boards, offering a maximum voltage of 6000 V DC. Its two rows with a 2.54 mm pitch provide six positions for contact, each plated with gold for optimal conductivity. The 180° cable exit angle and flange with mounting holes make installation easy, while nickel underplating enhances durability. With a 5 A contact amperage and RoHS compliance, this connector guarantees both performance and environmental responsibility. Upgrade your power systems with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

