| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 449810-2 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 6000 V DC |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| GPL: | 343 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Panel Mount Type: | Flange with Mounting Holes |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4081 |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| Cable Exit Angle: | 180° |
| Contact Retention: | With |
| Connector and Housing Type: | Plug |
| Part Aliases: | 449810-2 |
| SKU: | AMP449810-2 |
449810-2
Specifications
Detailed Description
Enhance your power connectivity with this Plug Assembly featuring .25 inch diameter posts and a durable polyester housing with glass fiber reinforcement. Designed for high-performance applications, it offers two rows of six positions each, accommodating a maximum voltage of 6000 V DC and a contact amperage of 5 A. The gold-plated contact mating area ensures reliable conductivity, while the nickel underplating enhances durability. With a pitch of 2.54 mm (.1 in) and a panel mount feature with flange and mounting holes, installation is convenient and secure. Perfect for Aerospace, Defense, and Marine industries, this RoHS-compliant connector assembly guarantees quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

