| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 46767-2 |
| Tool Type: | Die Assembly |
| Product: | Portable Crimp Tools |
| Power Type: | Battery, Hydraulic, Manual |
| Die Set Type: | Removable/Interchangeable |
| SKU: | AMP46767-2 |
46767-2
| Heilind Number: | AMP46767-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 46767-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your crimping game with the HYP8 AMPOWER 2/0AWG Die Set, a powerful tool designed for precision performance. Perfect for heavy-duty applications, this die assembly is a must-have for professionals in the field. Its portable design allows for easy transport, while the option for battery, hydraulic, or manual power ensures versatility in any work environment. The removable/interchangeable die set type adds convenience and efficiency to your workflow. Rest assured, this tool is fully compliant with RoHS regulations, making it a responsible choice for environmentally-conscious users. Upgrade your crimping experience with the AMPOWER 2/0AWG Die Set.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46749-2 | HYP8 AMPOWER 3/0AWG DIE SET | ![]() |
| TE Connectivity 46750-2 | HYP8 AMPOWER 4/0AWG DIE SET | ![]() |
| TE Connectivity 46751-2 | HYP8 AMPOWER 250MCM DIE SET | ![]() |
| TE Connectivity 46752-2 | HYP8 AMPOWER 300MCM DIE SET | ![]() |
| TE Connectivity 46755-2 | HYP8 AMPOWER 500MCM DIE SET | ![]() |
| TE Connectivity 46756-2 | HYP8 AMPOWER 600MCM DIE SET | ![]() |
| TE Connectivity 46758-2 | HYP8 AMPOWER 800MCM DIE SET | ![]() |
| TE Connectivity 46765-3 | HYP8 AMPOWER 2AWG DIE SET | ![]() |
| TE Connectivity 46766-2 | HYP8 AMPOWER 1/0AWG DIE SET | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1752868-1 | ![]() |