| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 480004-5 |
| Housing Material: | Nylon |
| Pitch: | .367 in, 9.32 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP480004-5 |
480004-5
Specifications
Detailed Description
Enhance your connectivity with our 6-position Tab Housing in Natural Nylon. Featuring a straight orientation and cable mount design, it offers convenient installation for your wiring needs. With a pitch of 9.32mm and terminal type, it ensures secure connections. ROHS compliant, it guarantees environmentally friendly performance. Upgrade your setup with this high-quality Terminal Housing, perfect for various applications in the field of connectors and crimp terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 929504-1 | 2X 2P JUN POW TIMGH | ![]() |


