480487-4

Heilind Number:AMP480487-4
Manufacturer:TE Connectivity
Manufacturer Number:480487-4
Datasheet:Engineering Report
ECAD Model:
3D Model

Description:

FASTON 187 FLAG INSL POD NYLON LP NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 480487-4
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Flag
Number of Positions:1
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP480487-4

Detailed Description

Enhance your electrical connections with our Faston 187 Flag Insulated Pod. Crafted from durable nylon, this terminal housing features a convenient flag orientation for easy installation. Its natural color blends seamlessly with any setup, while the receptacle design allows for secure cable mounting. Uninsulated for maximum conductivity, this product is perfect for various applications, from automotive to HVAC. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your terminal connections with this high-quality housing, designed for efficiency and reliability.