480763-2

Heilind Number:AMP480763-2
Manufacturer:TE Connectivity
Manufacturer Number:480763-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05P UMNL PLUG HSG RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 480763-2
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Plug
Package Quantity:1
Number of Positions:5
Housing Color:Red
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector Length:1.3 in, 33.02 mm
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:14.73 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Material Flammability Standard:UL 94V-2
Part Aliases:480763-2
SKU:AMP480763-2

Detailed Description

Enhance your power and signal connections with our Universal MATE-N-LOK series connector. Featuring a durable nylon housing in a striking red hue, this connector ensures reliable performance in a variety of applications. With a pitch of 6.35mm (.25 in) and a voltage rating of 600V AC, it offers both efficiency and safety. The cable mount design allows for easy installation, while the crimp termination method ensures secure connections. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for demanding environments. With UL 94V-2 flammability standard compliance and VDE testing, you can trust in its quality and safety. Whether for appliances, power systems, or signal transmission, this connector is a versatile solution. RoHS compliant and with CSA agency certification, it meets international standards for environmental responsibility and quality assurance. Upgrade your connectivity with this essential component for wire-to-wire and wire-to-board applications.