| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 480763-9 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Plug |
| Package Quantity: | 1 |
| Panel Thickness: | .03 - .09 in |
| Number of Positions: | 5 |
| Housing Color: | Black |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector Length: | 1.3 in, 33.02 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 14.73 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 480763-9 |
| SKU: | AMP480763-9 |
480763-9
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK series Cable Mount Housing, a versatile solution for power and signal applications. Constructed with durable Nylon material in a sleek black finish, this housing is designed for reliable performance in a variety of environments. With a single row configuration and 5 positions for inline contact layout, it offers easy and efficient connectivity. The termination method is through crimping, ensuring secure wire attachment. Meeting UL 94V-2 flammability standards and VDE tested for quality assurance, it guarantees safety and compliance. Operating temperature ranges from -55 to 105°C (-67 to 221°F), making it suitable for diverse settings. Whether for appliances or industrial use, this housing is a dependable choice. With LR7189 CSA agency certification and RoHS compliance, it meets international standards for quality and environmental responsibility. Perfect for wire-to-wire or wire-to-board connections, it is a crucial component in any power connector setup. Individually packaged for convenience, each unit is meticulously inspected for performance. Upgrade your connectivity solutions with this high-quality housing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||

