| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 485020-1 |
| Series: | SPLICE |
| Wire Size: | 11 - 13.5 AWG, 3.04 - 4.05 mm², 6000 - 8000 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP485020-1 |
485020-1
Specifications
Detailed Description
Enhance your wire connections with our SPLICE 6000-8000 .020 TPST, designed for seamless splicing of wires ranging from 3.04 to 4.05 mm² (6000-8000 CMA, 11-13.5 AWG). Featuring an open barrel type for easy installation, this splice ensures secure and efficient connectivity. With RoHS compliance and a durable construction, it guarantees high performance while meeting environmental standards. Perfect for various applications, this splice is a reliable choice for professionals seeking quality wire termination solutions. Elevate your connection game with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150348-1 | TE Connectivity 485020-1 Application Tooling | ![]() |
| TE Connectivity 2150348-2 | TE Connectivity 485020-1 Application Tooling | ![]() |
| TE Connectivity 7-2150348-7 | TE Connectivity 485020-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160659-2 | ![]() | |
| TE Connectivity 42627-4 | ![]() | |
| TE Connectivity 60933-2 | ![]() | |
| TE Connectivity 61008-1 | ![]() | |
| TE Connectivity 61021-1 | ![]() |


