| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 485029-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | M6 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP485029-1 |
485029-1
Specifications
Detailed Description
Upgrade your electrical connections with this high-quality Ring Tongue Connector. Designed for 18-14 AWG wire, it ensures a secure and efficient fit for your applications. Crafted from durable brass with a stud size of M6, it guarantees reliable performance in various environments. With a straight orientation and operating temperature range of -40 to 110°C (-40 to 230°F), this connector is suitable for a wide range of projects. Its open barrel design accommodates .8 - 2 mm² (14 - 18 AWG) wire sizes, making it versatile for different needs. RoHS compliant and with a terminal angle of straight, it meets industry standards for safety and quality. Whether you're working on automotive, industrial, or residential projects, this connector is a dependable choice for your crimping needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836275-1 | TE Connectivity 485029-1 Application Tooling | ![]() |
| TE Connectivity 7-2836275-7 | TE Connectivity 485029-1 Application Tooling | ![]() |
| TE Connectivity 2836275-2 | TE Connectivity 485029-1 Application Tooling | ![]() |


