| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487117-8 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5176 |
| Connector System: | Cable-to-Cable |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 487117-8 |
| Replacement Part: | 487117-9 |
| SKU: | AMP487117-8 |
487117-8
Specifications
Detailed Description
Enhance connectivity with our FFC RCPT HP 100SNPB RL, a high-performance female connector designed for streamlined cable mounting using Insulation Displacement Crimp (IDC) technology. With a 2A amperage rating and a pitch of 2.54mm, this socket connector is ideal for signal circuit applications, offering reliable performance in a wide operating temperature range from -65 to 105°C (-85 to 221°F). Crafted with durable Phosphor Bronze contacts plated with Tin-Lead for optimal conductivity, this connector ensures secure wire termination in cable-to-cable systems. Packaged on a reel for convenience, it is part of our comprehensive range of connectors tailored for Data and Devices applications. Stay connected seamlessly with this essential component for your electronic setups.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-528013-1 | TE Connectivity 487117-8 Application Tooling | ![]() |


