| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487378-1 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC/DC |
| Contact Type: | Socket |
| Cable Type: | FFC |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | Without |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 487378-1 |
| SKU: | AMP487378-1 |
487378-1
| Heilind Number: | AMP487378-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 487378-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this UL 94V-0 compliant Housing Receptacle, crafted from high-quality thermoplastic for durability. Designed for seamless integration, it features two contacts in a single row with a 2.54mm pitch, ideal for cable mounting applications. With a voltage rating of 300V AC/DC and excellent insulation resistance of 5000 MΩ, it ensures reliable signal transmission. The black housing color adds a sleek touch, while its wide operating temperature range of -65 to 105 °C (-85 to 221 °F) guarantees performance in diverse environments. Perfect for signal circuit applications, this connector is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your projects with this essential component, facilitating easy wire and cable termination in various setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2021 | P-21-021103 - Manufacturing Location Change. To optimize TE supply chain, only change package supplier location from China to Thailand. Drop test result as attached. | Download | |||
| 06/01/2021 | P-21-020967 - Product improvement. Add an alternative resin that can be used in the short term to bridge the supply gap of the normally used resin. As you know the world is currently experiencing a global resin shortage. The shortage will impact the products in this PCN. In an effort to mitigate disruptions to your supply chain we have identified and evaluated an alternative resin that can be used in the short term to bridge the supply gap of the normally used resin. There should be no performance differences between the current resin and the short term alternative. When supply returns to normal we will change back over to the current resin. Due to the extreme shortage the last shipment date using the current resin will be 6/01/2021. The last order date using the new resin will be 5/28/2021. The uninterrupted delivery of product will be based on how fast we can receive approval of the new resin from you all. Keep in mind identical parts made with the new resin will continued to be shipped after approval. There is no technical or dimensional change. | Download | |||
| 09/30/2020 | P-20-019196 - Manufacturing Location change. moving its manufacturing location of the products listed below from Guangdong, China to Thailand. Lead time for orders on these part numbers may be subject to change. | Download | |||
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||

