487378-6

Heilind Number:AMP487378-6
Manufacturer:TE Connectivity
Manufacturer Number:487378-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

007 HOUSING FFC RCPT 100CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487378-6
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:7
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC/DC
Contact Type:Socket
Cable Type:FFC
Number of Positions:7
Housing Color:Black
Insulation Resistance:5000 MΩ
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Wire & Cable
Cable Entry:Straight
Connector System:Wire to Board
Dielectric Withstanding Voltage:720 V AC
Mating Retention:Without
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:487378-6
SKU:AMP487378-6

Detailed Description

Enhance your cable connections with this high-quality housing receptacle, designed for superior performance. UL 94V-0 compliant thermoplastic construction ensures safety and reliability, while seven contacts in a single row provide ample connectivity. Featuring a cable mount for easy installation, this FFC connector is ideal for signal applications. With a pitch of 2.54mm and a voltage rating of 300V AC/DC, it guarantees efficient and secure transmission. The black housing color adds a sleek touch, complementing its robust properties. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it is suitable for various environments. RoHS compliant and with high insulation resistance, this connector meets stringent quality standards. Perfect for wire-to-board connections, it offers durability and performance in every use. Elevate your connectivity solutions with this essential component.