| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487406-4 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5176 |
| Connector System: | Cable-to-Cable |
| Contact Mating Area Plating Finish: | Bright |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 487406-4 |
| Replacement Part: | 2-487406-4 |
| SKU: | AMP487406-4 |
487406-4
Specifications
Detailed Description
Easily connect FFC cables with our FFC Receptacle Connector, designed for secure and efficient signal transmission. Featuring a Female gender and Cable Mount (Free-Hanging) installation, it ensures a reliable connection in various applications. With Insulation Displacement Crimp (IDC) termination and Phosphor Bronze contacts, it guarantees durability and conductivity. The 2.54mm pitch and 2A amperage rating make it suitable for signal circuits. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it is versatile for different environments. Tin-Lead plating on the contact areas ensures optimal performance. Packaged on a reel for convenience, it is ideal for high-volume production. RoHS compliance pending. Discover seamless connectivity with our FFC Receptacle Connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-528013-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


