487544-2

Heilind Number:AMP487544-2
Manufacturer:TE Connectivity
Manufacturer Number:487544-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

005 HOUSING FFC RCPT 050CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487544-2
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:5
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.05 in, 1.27 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:1
Cable Type:FFC
Number of Positions:5
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5656
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:300 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:487544-2
SKU:AMP487544-2

Detailed Description

Enhance your connectivity with this high-quality Housing Connector, designed for efficient signal transmission. With a versatile Cable Mount (Free-Hanging) configuration and durable Polyester housing material in sleek black, it offers reliable performance in various applications. The UL 94V-0 standard compliance ensures safety and peace of mind. Featuring 5 contacts in a single row, with a pitch of 1.27mm (.05 in), it's perfect for FFC cable assemblies. The Socket contact type and 100V AC voltage rating guarantee stable connections. With an operating temperature range of -55 to 105°C (-67 to 221°F) and an insertion force of Normal, it's suited for demanding environments. Whether for data or device applications, this connector, meeting RoHS compliance, is the perfect solution for your connectivity needs.