487544-3

Heilind Number:AMP487544-3
Manufacturer:TE Connectivity
Manufacturer Number:487544-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

006 HOUSING FFC RCPT 050CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487544-3
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.05 in, 1.27 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:1
Cable Type:FFC
Number of Positions:6
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5656
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:300 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:487544-3
SKU:AMP487544-3

Detailed Description

Enhance your connectivity with this UL 94V-0 compliant housing receptacle, designed for optimum performance. Crafted from durable polyester, it features six contacts in a single row for seamless signal transmission. With a cable mount pitch of 1.27mm (.05in), it offers reliable connectivity in any setting. The black housing, meeting UL 94V-0 flammability standards, ensures safety and durability. Suitable for FFC cables, this connector guarantees secure and efficient data and device connections. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), it is perfect for various applications. Meeting RoHS compliance, this connector is a responsible choice for your connectivity needs.