| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487544-4 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5656 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 487544-4 |
| SKU: | AMP487544-4 |
487544-4
Specifications
Detailed Description
Enhance your connectivity with this UL 94V-0 compliant housing connector, designed for reliable signal transmission. Featuring seven contacts in a single row and a pitch of 1.27mm (.05in), it ensures seamless integration with FFC cables. The black polyester housing, with a high flammability standard, guarantees durability and safety. With a voltage rating of 100V AC and insulation resistance of 5000 MΩ, it is ideal for various signal applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for diverse environmental conditions. Its cable mount design with a mating retention detent window offers easy and secure installation. RoHS compliant and ECCN classified as EAR99, it meets international standards for quality and environmental responsibility. Elevate your connectivity solutions with this high-performance connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-487547-1 | ![]() | |
| TE Connectivity 1-487547-2 | ![]() | |
| TE Connectivity 487547-1 | ![]() | |
| TE Connectivity 5-104074-9 | ![]() |


