| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487545-2 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Cable Type: | FFC |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| Dielectric Withstanding Voltage: | 300 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 487545-2 |
| SKU: | AMP487545-2 |
487545-2
| Heilind Number: | AMP487545-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 487545-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality Housing Receptacle, designed for FFC cable mounting. With 5 contacts in a single row and a pitch of 1.27mm, it ensures precise signal transmission. The UL 94V-0 standard housing material guarantees safety and durability, while the black color adds a sleek touch. Operating temperature ranging from -55 to 105°C (-67 to 221°F) makes it suitable for various environments. Featuring socket contact type and Latch mating retention, it offers secure and reliable connections. Suitable for wire and cable termination, this connector is RoHS compliant, ensuring environmental responsibility. Whether for data or device applications, this Housing Receptacle is an essential component in your connectivity setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-487547-1 | FFC,RCPT CONTACT,.050" CNTRLIN | ![]() |
| TE Connectivity 2-487406-4 | FFC,RCPT CONTACT,STD PRESSURE | ![]() |
| TE Connectivity 2-487937-0 | 020 HOUSING FFC 50CL DR LATCH | ![]() |
| TE Connectivity 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 4-640426-2 | 12P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 487545-3 | 006 HOUSING FFC RCPT 050CL SR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/22/2025 | PCN-24-230580 - Packaging Material Change. To change the packaging material, used in cassia to optimize the material usage. | Download | |||
| 02/21/2025 | PCN-25-234879 - Design Modification. The latch of base PN 487545 is breaking easily. To avoid that we have made design modification to reduce the failure, by adding material to strengthen the latch design. No changes to functionality, Overall dimension and performance of the connector. | Download | |||
| 09/30/2020 | P-20-019196 - Manufacturing Location change. moving its manufacturing location of the products listed below from Guangdong, China to Thailand. Lead time for orders on these part numbers may be subject to change. | Download | |||
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||
| 06/01/2012 | Change the housing height dimension from 5.54mm(0.218 inch) to 5.33mm(0.210 inch | N/A | |||


