| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487545-4 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | FFC |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Latch |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5656 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 487545-4 |
| SKU: | AMP487545-4 |
487545-4
Specifications
Detailed Description
Introducing our UL 94V-0 compliant Housing Receptacle, a durable and reliable connector for your electronic projects. With a housing material of polyester and seven contacts in a single row, it ensures secure connections. Designed for cable mount (free-hanging) installation with a pitch of 1.27mm (.05 in), it meets the high standards of signal circuit applications. The black housing color and latch mating retention type offer ease of use and assembly. Operating efficiently in a wide temperature range from -55°C to 105°C (-67°F to 221°F), it guarantees performance in various environments. Ideal for FFC cable termination, this connector is RoHS compliant and suitable for wire-to-board applications. With 1000 pieces in a package, it's perfect for bulk orders. Trust in its quality for seamless connectivity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-487547-1 | ![]() | |
| TE Connectivity 1-487547-2 | ![]() | |
| TE Connectivity 487547-1 | ![]() | |
| TE Connectivity 5-104074-9 | ![]() |


