| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 48757-1 |
| Tool Type: | Die Assembly |
| Product: | Portable Crimp Tools |
| Power Type: | Battery, Hydraulic, Manual |
| Die Set Type: | Removable/Interchangeable |
| SKU: | AMP48757-1 |
48757-1
| Heilind Number: | AMP48757-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 48757-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Efficiently crimp connectors with the HYP8/10 PLASTI-GRIP/10 2/0AWG Die Set. Designed for use in portable crimp tools, this essential tool accessory ensures precise and secure connections. Suitable for a range of applications, it features a removable/interchangeable design for versatility. With options for battery, hydraulic, or manual power types, it offers flexibility in operation. Rest assured of its compliance with RoHS regulations, making it a reliable choice for environmentally conscious projects. Upgrade your crimping capabilities with this high-quality die set.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1752787-1 | ![]() | |
| TE Connectivity 1752877-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2024 | PCN-24-202681 - End Of Life LTB 4/20/24 | Download | |||


