| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487576-1 |
| Series: | ZIF LINE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 150 V AC |
| Contact Type: | Socket |
| Package Quantity: | 30 |
| Cable Type: | FFC |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 961 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5626 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .155 in, 3.94 mm |
| Insertion Force: | ZIF |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 487576-1 |
| SKU: | AMP487576-1 |
487576-1
Specifications
Detailed Description
Introducing our ZIF LINE Connector Assembly, the perfect solution for your signal circuit applications. With a 1A amperage rating and durable thermoplastic housing in black, this receptacle features a two-row design for enhanced connectivity. Its through-hole termination method ensures secure attachment to your PCB, while the phosphor bronze contacts with tin plating guarantee reliable performance. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. With UL 94V-0 flammability standard compliance and a 500V AC dielectric withstanding voltage, it prioritizes safety and durability. The 1.27mm pitch, 9 positions, and 150V AC voltage rating make it versatile for FFC cable connections. Mating retention with a latch mechanism and polarization alignment ensure a secure and accurate connection every time. Whether in data or device applications, this connector, packaged in tubes of 30, is a dependable choice for wire-to-board setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 84534-9 | ![]() |


