| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487576-8 |
| Series: | ZIF LINE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 150 V AC |
| Contact Type: | Socket |
| Package Quantity: | 20 |
| Cable Type: | FFC |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 961 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5626 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .155 in, 3.94 mm |
| Insertion Force: | ZIF |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 487576-8 |
| SKU: | AMP487576-8 |
487576-8
Specifications
Detailed Description
Introducing our ZIF LINE Connector Assembly, designed for high-performance signal applications. With a compact housing made of UL 94V-0 rated thermoplastic in sleek black, this receptacle connector features dual rows, accommodating 16 sockets for seamless board mount installation. Its through-hole solder termination method ensures secure and reliable connectivity, while the phosphor bronze contacts plated with tin guarantee optimal signal transmission. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F) and with a voltage rating of 150 V AC, this connector is suitable for various industrial environments. The latch mating retention type and polarization alignment further enhance its stability and ease of use. Compliant with RoHS regulations, it is a sustainable choice for your connectivity needs. With 20 pieces in a convenient tube packaging, this connector is the perfect solution for your FFC cable applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-84534-6 | ![]() |


