487925-2

Heilind Number:AMP487925-2
Manufacturer:TE Connectivity
Manufacturer Number:487925-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14 ZIF LINE ASSY .100C/L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487925-2
Series:ZIF LINE
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:150 V AC
Contact Type:Socket
Package Quantity:12
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:500 MΩ
GPL:961
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Panel Mount:Without
PCB Retention:Without
PCB Thickness (Recommended):.093 in, 2.36 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5626
Cable Entry:Vertical
Connector System:Wire to Board
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.155 in, 3.94 mm
Insertion Force:ZIF
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:487925-2
SKU:AMP487925-2

Detailed Description

Elevate your connectivity with our ZIF LINE Connector Assembly, engineered for seamless integration in board mount applications. This UL 94V-0 compliant receptacle boasts exceptional quality, with a housing crafted from durable thermoplastic and contacts plated with tin for reliable performance. Featuring 14 sockets in a single row, it ensures efficient signal transmission. The straight orientation and 2.54mm pitch offer versatility in installation, while the vertical mount orientation with solder termination guarantees stability. With a voltage rating of 150V AC and operating temperature range of -55 to 105°C, this connector is built for durability in diverse environments. Trust in its 500 MΩ insulation resistance and Latch mating retention for secure connections, making it ideal for signal circuit applications. RoHS compliant and crafted with precision, this connector is a must-have for your electronic projects.