| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487925-8 |
| Series: | ZIF LINE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 150 V AC |
| Contact Type: | Socket |
| Package Quantity: | 15 |
| Number of Positions: | 11 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 500 MΩ |
| GPL: | 961 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5627 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .155 in, 3.94 mm |
| Insertion Force: | ZIF |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 487925-8 |
| SKU: | AMP487925-8 |
487925-8
Specifications
Detailed Description
Introducing our ZIF LINE Connector Assembly, a reliable solution for board-mount applications. With a housing made of UL 94V-0 rated thermoplastic, this receptacle features 11 contacts in a single row, allowing for seamless signal transmission. The straight body orientation and 2.54mm pitch ensure easy installation on printed circuit boards through through-hole soldering. Each contact, made of phosphor bronze and plated with tin, guarantees optimal conductivity and durability. Operating at a voltage of 150V AC and with an amperage of 1A, this connector is suitable for various signal circuit applications. Its vertical mount orientation, along with a mating retention latch, provides secure and stable connections. RoHS compliant and capable of withstanding temperatures ranging from -55 to 105°C, this connector meets the highest standards of quality and reliability in electronic components. With a package quantity of 15 and available in black housing color, it is ideal for both prototyping and production environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 487576-3 | ![]() |


