| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 493989-1 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N06 |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .984 in |
| Cable Exit Angle: | 180° |
| Height: | 22.7 mm, .893 in |
| Width: | 1.299 in, 33 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 493989-1 |
| SKU: | AMP493989-1 |
493989-1
Specifications
Detailed Description
Enhance your automotive connectivity with our HSG, 2 POSN. JPT ASSY from the Junior Power Timer series. Designed for housing female terminals, this connector ensures reliable signal transmission with its 2 positions and 6 mm pitch. Its durable PBT body, meeting UL 94-HB flammability standards, guarantees safety and longevity in operating temperatures ranging from -40 to 130°C. With a 12V DC voltage rating and polarization feature, it's ideal for automotive applications. The black housing, measuring 22.7mm in height, 33mm in width, and 25mm in length, offers easy integration. Its sealable design and terminal position assurance further enhance performance. RoHS compliant and serviceable, it's a must-have accessory for wire to board and wire-to-device connections in the automotive industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 480053-3 | FF 250 TAB HSG 1P NYLON NAT | ![]() |
| TE Connectivity 776533-3 | AS 16, 12P PLUG ASSY,RD,KEY 3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/27/2023 | P-22-023163 - Mold Replacement. we hereby inform you about the of mold replacement for Seal 493453. The life of the mold has come to an end, so it is necessary to replacement it with a new mold. A TE internal release test based on relevant part specifications will be executed before delivery. PPAP will be submitted before SOP for all customers which had required. | Download | |||
| 04/28/2014 | P-14-009873 - Document clarification. | Download | |||


