| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 494034-2 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | Round Wire, Discrete |
| GPL: | 323 |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5115 |
| Wire Size: | 22 - 24 AWG, .2 - .4 mm² |
| Connector System: | Cable-to-Cable |
| Accepts Wire Insulation Diameter: | .04 - .056 in, 1.02 - 1.42 mm |
| Conductor Width: | 1.27 mm, 1.82 mm |
| Part Aliases: | 494034-2 |
| SKU: | AMP494034-2 |
494034-2
Specifications
Detailed Description
Enhance your connectivity with our FFC Pin Contact, designed for seamless integration in low-profile settings. Crafted for optimal performance, this male connector features a round wire contact type, ideal for signal transmission. With a reliable cable mount and insulation displacement crimp termination method, installation is a breeze. The phosphor bronze contact material, plated with gold, ensures durability and efficient conductivity. Operating in a wide temperature range, from -65 to 105°C (-85 to 221°F), this connector is suited for various environments. RoHS compliant and meticulously engineered, it guarantees quality and compliance for your applications. Elevate your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58535-1 | ![]() | |
| TE Connectivity 58535-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-487406-6 | ![]() |


