499160-2

Heilind Number:AMP499160-2
Manufacturer:TE Connectivity
Manufacturer Number:499160-2
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

014 UNIV HDR SP 4S 30DP STD L2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499160-2
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:64
Contact Amperage:1 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:37.08 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:499160-2
Replacement Part:5499160-2
SKU:AMP499160-2

Detailed Description

Enhance connectivity with our AMP-LATCH Universal Headers, designed for high-performance signal transmission in electronic devices. With a durable thermoplastic housing and gold-plated contacts, these headers ensure reliable data transfer. Featuring a short latch for secure mating, they offer easy installation on PCBs through through-hole soldering. The 2-row design with 14 positions and a 2.54mm pitch accommodates various connections. Meeting UL 94V-0 flammability standards, these headers guarantee safety. Operating in a wide temperature range, from -65 to 105°C, they are suitable for diverse environments. With a vertical mount orientation and 4-sided housing style, they provide versatility in board-to-board applications. The connector system includes ejection latches and a dual polarizing bar for efficient alignment and locking. Trust in our high-quality headers for seamless circuit integration.