| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 499206-9 |
| Pitch: | .1 in, 2.54 mm |
| Gender: | Receptacle |
| Series: | AMP-LATCH Universal Headers |
| Profile: | Standard |
| Voltage: | 250 VAC |
| Amperage: | 1 A |
| Post Size: | .025 in, .64 mm |
| Latch Type: | Long |
| Mount Type: | Board Mount |
| Daisy Chain: | Without |
| Header Type: | Universal Ejection Pin Headers |
| Panel Mount: | Without |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Contact Shape: | Square |
| Housing Color: | Black |
| Housing Style: | 4-Sided |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Board Standoff: | Without |
| Connector Type: | Header |
| Contact Design: | Solder Dip |
| Number of Rows: | 2 |
| Body Orientation: | Straight |
| Connector Height: | 13.94 mm, .55 in |
| Connector System: | Board to Board |
| Contact Amperage: | 1 A |
| Ejection Latches: | With |
| Housing Material: | Thermoplastic |
| Mating Alignment: | With |
| Contact Transmits: | Signal (Data) |
| Mount Orientation: | Vertical |
| Number of Contacts: | 40 |
| Temperature Rating: | Standard |
| Termination Method: | Through Hole - Solder |
| Circuit Application: | Signal |
| Number of Positions: | 40 |
| PCB Mount Alignment: | With |
| Insulation Resistance: | 5000 MΩ |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Mating Connector Lock: | With |
| Connector Product Type: | Connector |
| Termination Post Length: | .11 in, 2.79 mm |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Mating Connector Lock Type: | Latch |
| Contact Mating Area Plating: | Gold |
| Contact Termination Plating: | Tin, Tin-Lead |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Mating Area Plating Thickness: | 30 µin |
| Part Aliases: | 499206-9 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP499206-9 |
499206-9
| Heilind Number: | AMP499206-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 499206-9 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connectivity with our AMP-LATCH Universal Headers. Designed for seamless integration, these headers feature a straight body orientation and through-hole solder termination, ensuring reliable performance. With 40 contacts in a 2-row configuration, they offer ample connectivity options for your signal circuit applications. The thermoplastic housing in sleek black, UL 94V-0 rated for superior safety, houses gold-plated contacts for optimal signal transmission. Operating efficiently in a wide temperature range from -65 to 105°C, these headers are built to withstand demanding environments. Complete with long latches and polarization for secure mating alignment, they come in a package quantity of 36 for your convenience. Trust in our high-quality connectors for your electronic projects.

