499374-2

Heilind Number:AMP499374-2
Manufacturer:TE Connectivity
Manufacturer Number:499374-2
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

014 UNIV HDR SP 4S 30DP STD L2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499374-2
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:56
Contact Amperage:1 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.94 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:499374-2
Replacement Part:5499374-2
SKU:AMP499374-2

Detailed Description

Enhance your connectivity with our AMP-LATCH Universal Headers, featuring a durable thermoplastic housing and a straight body orientation for seamless board mounting. With 14 contacts spread across two rows, these headers offer reliable signal transmission at 1 A and 250 VAC. The through-hole solder termination method ensures secure attachment, while the 2.54 mm pitch allows for easy integration. Designed for optimal performance in signal circuit applications, these headers boast gold-plated contact mating areas and UL 94V-0 flammability standard compliance. Operating within a wide temperature range of -65 to 105°C, they guarantee consistent functionality in various environments. With a tray packaging format and a quantity of 56, these headers are perfect for both small-scale projects and large-scale production. Elevate your connectivity solutions with these high-quality universal headers.