499374-6

Heilind Number:AMP499374-6
Manufacturer:TE Connectivity
Manufacturer Number:499374-6
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

026 UNIV HDR SP 4S 30DP STD L2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499374-6
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:26
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:48
Contact Amperage:1 A
Number of Positions:26
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.94 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:499374-6
Replacement Part:5499374-6
SKU:AMP499374-6

Detailed Description

Enhance your connectivity with our AMP-LATCH Universal Headers, featuring a straight orientation and a sturdy thermoplastic housing in sleek black. Perfect for board-mount applications with through-hole solder termination, these headers offer reliable signal transmission with gold plating in the contact mating area. With 26 contacts arranged in two rows, and a pitch of 2.54mm, they ensure efficient PCB connectivity. Designed for an amperage of 1A and a voltage of 250VAC, they meet stringent UL 94V-0 flammability standards. Along with a high insulation resistance of 5000 MΩ, they can withstand operating temperatures ranging from -65 to 105°C. The header's unique short latch type and dual polarization feature ensure secure mating, while the center alignment and connector lock provide added stability. This versatile connector, suitable for signal circuit applications, comes in a convenient tray packaging with 48 pieces per package. Trust in our AMP-LATCH Universal Headers for seamless and durable board-to-board connectivity in your electronic designs.