499374-9

Heilind Number:AMP499374-9
Manufacturer:TE Connectivity
Manufacturer Number:499374-9
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

040 UNIV HDR SP 4S 30DP STD L2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499374-9
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:40
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:48
Contact Amperage:1 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.94 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:499374-9
Replacement Part:5499374-9
SKU:AMP499374-9

Detailed Description

Easily connect and secure your electronic components with our AMP-LATCH Universal Headers. Featuring a straight, 2-row receptacle design with 40 contacts, these headers ensure reliable signal transmission. Crafted from durable thermoplastic with UL 94V-0 flammability rating, they meet stringent safety standards. With a 1A amperage, 250VAC voltage rating, and operating temperature range from -65 to 105°C, these headers are suitable for various applications. Their gold-plated contacts offer optimal conductivity, while the short latch and polarization features ensure proper alignment and secure mating. Ideal for board-to-board connections in signal circuits, these headers come in a pack of 48, packaged in a convenient tray for easy handling. Trust in their quality and performance for your connectivity needs.