499726-1

Heilind Number:AMP499726-1
Manufacturer:TE Connectivity
Manufacturer Number:499726-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

10 A/L UNIV HDR HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499726-1
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:1
Contact Amperage:1 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
PCB Retention:Without
Connector Height:13.94 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5963
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
Header Type:Universal Ejection Pinless Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Contact Retention:Press-Fit
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:499726-1
SKU:AMP499726-1

Detailed Description

Introducing our AMP-LATCH Universal Headers, a versatile solution for your connectivity needs. These two-row headers feature a receptacle design with a black thermoplastic housing, meeting UL 94V-0 flammability standards for safety. With through-hole solder termination and a 2.54mm pitch, they offer reliable board mounting for signal applications. Each header has 10 gold-plated square contacts, rated for 1A at 250VAC, ensuring efficient data transmission. The standard profile, vertical mount orientation, and 13.94mm connector height provide easy integration into your PCB layout. Designed for a temperature range of -65 to 105°C, these headers are suitable for a wide range of environments. The included dual polarizing bar and center mating alignment ensure proper connection, while the press-fit contact retention mechanism adds durability. RoHS compliant and packaged individually, these headers are ideal for various electronic systems, from consumer devices to industrial equipment. Upgrade your connectivity with our AMP-LATCH Universal Headers.