499726-9

Heilind Number:AMP499726-9
Manufacturer:TE Connectivity
Manufacturer Number:499726-9
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

40 A/L UNIV HDR HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499726-9
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:100
Contact Amperage:1 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
PCB Retention:Without
Connector Height:13.94 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5963
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
Header Type:Universal Ejection Pinless Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Contact Retention:Press-Fit
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:499726-9
SKU:AMP499726-9

Detailed Description

Easily connect and transmit data with our AMP-LATCH Universal Headers, specifically designed for board-to-board applications. These receptacle connectors feature a durable thermoplastic housing in black, with two rows of 40 gold-plated square contacts for reliable signal transmission. With a 2.54mm pitch, .1 in row spacing, and through-hole solder termination, they offer secure and efficient mounting on printed circuit boards. Operating at temperatures ranging from -65 to 105°C (-85 to 221°F) and meeting UL 94V-0 flammability standards, they guarantee performance and safety. The connectors' standard profile, vertical mount orientation, and center mating alignment make them versatile for various circuit applications. Whether in data centers or device manufacturing, these connectors provide a crucial link for seamless connectivity.