| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-100525-2 |
| Series: | Z-PACK 2mm HM |
| Compatible Connector Type: | Type A, Type D, Type L, Type M |
| Package Quantity: | 500 |
| GPL: | 472 |
| Packaging: | Bag |
| GPL Description: | Data and Devices |
| Product Code: | 6252 |
| ECCN: | EAR99 |
| Coding Key Color: | Emerald Green |
| Coding Key Number: | 2567 |
| Part Aliases: | 5-100525-2 |
| SKU: | AMP5-100525-2 |
5-100525-2
Specifications
Detailed Description
Enhance visibility and organization within your Z-PACK 2mm HM series with the Z-PACK M.CODING KEY. This essential accessory, coded in striking Emerald Green with the number 2567, ensures seamless compatibility with Type L, Type M, Type A, and Type D connectors. Each pack contains 500 units, ideal for large-scale projects. Compliant with RoHS standards, this coding key guarantees both performance and environmental responsibility. Individually bagged for convenience, it is a must-have for efficient PCB connector setup in any Data and Devices application.

