| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-100526-3 |
| Series: | Z-PACK 2mm HM |
| Compatible Connector Type: | Type A, Type D, Type L, Type M |
| Package Quantity: | 500 |
| GPL: | 472 |
| Packaging: | Bag |
| GPL Description: | Data and Devices |
| Product Code: | 6252 |
| Coding Key Color: | Ocean Blue |
| Coding Key Number: | 1347 |
| Part Aliases: | 5-100526-3 |
| SKU: | AMP5-100526-3 |
5-100526-3
Specifications
Detailed Description
Enhance your connectivity solutions with the Z-PACK F.CODING KEY from our Z-PACK 2mm HM series. This essential accessory, in a striking Ocean Blue color, features a unique number identifier (1347) for easy organization and compatibility with Type L, Type M, Type A, and Type D connectors. With a generous package quantity of 500, it ensures you have an ample supply for your projects. Designed for optimal performance and convenience, this coding key is a must-have for efficient data and device connectivity. Rest assured, it is also RoHS compliant, aligning with environmental standards. Elevate your backplane connector setup with this indispensable component, where quality meets functionality seamlessly.

